
T598D476M025ATW060 | |
|---|---|
DigiKey Part Number | 399-T598D476M025ATW060TR-ND - Tape & Reel (TR) 399-T598D476M025ATW060CT-ND - Cut Tape (CT) 399-T598D476M025ATW060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D476M025ATW060 |
Description | CAP TAN POLY 47UF 25V AUTO |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 4,84400 € | 48,44 € |
| 50 | 4,17640 € | 208,82 € |
| 100 | 3,96960 € | 396,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,61954 € | 1.809,77 € |
| 1.000 | 3,51106 € | 3.511,06 € |
| 1.500 | 3,45672 € | 5.185,08 € |
| 2.500 | 3,39646 € | 8.491,15 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,62840 € |

