
T598B225M050ATE200 | |
|---|---|
DigiKey Part Number | 399-T598B225M050ATE200TR-ND - Tape & Reel (TR) 399-T598B225M050ATE200CT-ND - Cut Tape (CT) 399-T598B225M050ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B225M050ATE200 |
Description | CAP TANT POLY 2.2UF 50V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B225M050ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73400 € | 7,34 € |
| 50 | 0,57920 € | 28,96 € |
| 100 | 0,53130 € | 53,13 € |
| 500 | 0,45054 € | 225,27 € |
| 1.000 | 0,42555 € | 425,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40498 € | 809,96 € |
| 4.000 | 0,38805 € | 1.552,20 € |
| 6.000 | 0,37956 € | 2.277,36 € |
| 10.000 | 0,37016 € | 3.701,60 € |
| 14.000 | 0,36466 € | 5.105,24 € |
| 20.000 | 0,35936 € | 7.187,20 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

