
T598B157M006ATE070 | |
|---|---|
DigiKey Part Number | 399-T598B157M006ATE070TR-ND - Tape & Reel (TR) 399-T598B157M006ATE070CT-ND - Cut Tape (CT) 399-T598B157M006ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B157M006ATE070 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B157M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,56240 € | 28,12 € |
| 100 | 0,51570 € | 51,57 € |
| 500 | 0,43672 € | 218,36 € |
| 1.000 | 0,41229 € | 412,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39218 € | 784,36 € |
| 4.000 | 0,37562 € | 1.502,48 € |
| 6.000 | 0,36732 € | 2.203,92 € |
| 10.000 | 0,35813 € | 3.581,30 € |
| 14.000 | 0,35275 € | 4.938,50 € |
| 20.000 | 0,34758 € | 6.951,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

