T591X477M010ATE0257706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32938 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 4,69490 €
Datasheet
New at DigiKey
Image for T591X477M010ATE0257706 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591X477M010ATE0257706

DigiKey Part Number
399-T591X477M010ATE0257706-ND
Manufacturer
Manufacturer Product Number
T591X477M010ATE0257706
Description
470.UF 10.0V
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,41000 €169,20 €
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,64970 €