
T591V227M004ATE018 | |
|---|---|
DigiKey Part Number | 399-T591V227M004ATE018TR-ND - Tape & Reel (TR) 399-T591V227M004ATE018CT-ND - Cut Tape (CT) 399-T591V227M004ATE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M004ATE018 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M004ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54500 € | 15,45 € |
| 50 | 1,26480 € | 63,24 € |
| 100 | 1,17810 € | 117,81 € |
| 500 | 1,03158 € | 515,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98622 € | 986,22 € |
| 3.000 | 0,93017 € | 2.790,51 € |
| 5.000 | 0,90942 € | 4.547,10 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

