
T591D686M020ATE050 | |
|---|---|
DigiKey Part Number | 399-18707-2-ND - Tape & Reel (TR) 399-18707-1-ND - Cut Tape (CT) 399-18707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D686M020ATE050 |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D686M020ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40000 € | 14,00 € |
| 50 | 1,14100 € | 57,05 € |
| 100 | 1,06080 € | 106,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92512 € | 462,56 € |
| 1.500 | 0,86210 € | 1.293,15 € |
| 2.500 | 0,83879 € | 2.096,97 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |

