25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial 170mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial 170mOhm @ 100kHz
T550B

T550B256M050AH

DigiKey Part Number
2266-T550B256M050AH-ND
Manufacturer
Manufacturer Product Number
T550B256M050AH
Description
CAP TANT POLY 25UF 50V AXIAL
Customer Reference
Detailed Description
25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial 170mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B256M050AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
25 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.