T543X226K063AHW075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,53728 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,73891 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,39112 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,81101 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,53728 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,39112 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,27485 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.665
Unit Price: 18,12000 €
Datasheet
22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X226K063AHW075

DigiKey Part Number
T543X226K063AHW075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543X226K063AHW075
Description
CAP TANT POLY 22UF 63V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X226K063AHW075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,24270 €5.621,35 €
Manufacturers Standard Package
Unit Price without VAT:11,24270 €
Unit Price with VAT:13,15396 €