
T543D107K010AHW025 | |
|---|---|
DigiKey Part Number | 399-T543D107K010AHW025TR-ND - Tape & Reel (TR) 399-T543D107K010AHW025CT-ND - Cut Tape (CT) 399-T543D107K010AHW025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543D107K010AHW025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D107K010AHW025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 6,48300 € | 64,83 € |
| 50 | 5,65420 € | 282,71 € |
| 100 | 5,39750 € | 539,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,96290 € | 2.481,45 € |
| 1.000 | 4,82825 € | 4.828,25 € |
| 1.500 | 4,76075 € | 7.141,12 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,01520 € |

