T543B107K010ATW150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,43668 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,91880 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,97456 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,59691 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,51243 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,43668 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,91880 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,97456 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,51243 €
Datasheet
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543B107K010ATW150

DigiKey Part Number
T543B107K010ATW150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543B107K010ATW150
Description
CAP TANT POLY 100UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543B107K010ATW150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,59691 €9.193,82 €
Manufacturers Standard Package
Unit Price without VAT:4,59691 €
Unit Price with VAT:5,37838 €