
T521X156M075ATE035 | |
|---|---|
DigiKey Part Number | 399-13123-2-ND - Tape & Reel (TR) 399-13123-1-ND - Cut Tape (CT) 399-13123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X156M075ATE035 |
Description | CAP TANT POLY 15UF 75V 2917 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X156M075ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,72900 € | 47,29 € |
| 50 | 4,07100 € | 203,55 € |
| 100 | 3,86740 € | 386,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,52270 € | 1.761,35 € |
| 1.500 | 3,36240 € | 5.043,60 € |
| 2.500 | 3,30307 € | 8.257,67 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,46460 € |






