
T521W476M020ATE040 | |
|---|---|
DigiKey Part Number | 399-13120-2-ND - Tape & Reel (TR) 399-13120-1-ND - Cut Tape (CT) 399-13120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521W476M020ATE040 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521W476M020ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66200 € | 16,62 € |
| 50 | 1,36500 € | 68,25 € |
| 100 | 1,27330 € | 127,33 € |
| 500 | 1,11822 € | 559,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07019 € | 1.070,19 € |
| 3.000 | 1,01084 € | 3.032,52 € |
| 5.000 | 0,98888 € | 4.944,40 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |

