
T521V686M025ATE050 | |
|---|---|
DigiKey Part Number | 399-T521V686M025ATE050TR-ND - Tape & Reel (TR) 399-T521V686M025ATE050CT-ND - Cut Tape (CT) 399-T521V686M025ATE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V686M025ATE050 |
Description | CAP TANT POLY 68UF 25V 100MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,28700 € | 12,87 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 0,96850 € | 96,85 € |
| 500 | 0,84164 € | 420,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80240 € | 802,40 € |
| 3.000 | 0,75388 € | 2.261,64 € |
| 5.000 | 0,73593 € | 3.679,65 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |

