
T521D227M016ATE025 | |
|---|---|
DigiKey Part Number | 399-T521D227M016ATE025TR-ND - Tape & Reel (TR) 399-T521D227M016ATE025CT-ND - Cut Tape (CT) 399-T521D227M016ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D227M016ATE025 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D227M016ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,81400 € | 38,14 € |
| 50 | 3,25420 € | 162,71 € |
| 100 | 3,08090 € | 308,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78762 € | 1.393,81 € |
| 1.500 | 2,65120 € | 3.976,80 € |
| 2.500 | 2,60073 € | 6.501,82 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,10740 € |


