Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D226M050AHE090 | |
|---|---|
DigiKey Part Number | 399-T521D226M050AHE090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521D226M050AHE090 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D226M050AHE090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 22 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 50 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D226M050ATE090 | KEMET | 6.368 | 399-18651-1-ND | 5,49000 € | Parametric Equivalent |
| T521D226M050ATE0907133 | KEMET | 0 | 399-T521D226M050ATE0907133TR-ND | 2,75512 € | Parametric Equivalent |
| TCJD226M050R0090E | KYOCERA AVX | 0 | 478-TCJD226M050R0090ECT-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,01690 € | 1.508,45 € |
| Unit Price without VAT: | 3,01690 € |
|---|---|
| Unit Price with VAT: | 3,52977 € |




