
T521B106M035ATE100 | |
|---|---|
DigiKey Part Number | 399-T521B106M035ATE100TR-ND - Tape & Reel (TR) 399-T521B106M035ATE100CT-ND - Cut Tape (CT) 399-T521B106M035ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B106M035ATE100 |
Description | 10.0UF 35.0V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,57210 € | 57,21 € |
| 500 | 0,48778 € | 243,89 € |
| 1.000 | 0,46167 € | 461,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44020 € | 880,40 € |
| 4.000 | 0,42251 € | 1.690,04 € |
| 6.000 | 0,41365 € | 2.481,90 € |
| 10.000 | 0,40383 € | 4.038,30 € |
| 14.000 | 0,39809 € | 5.573,26 € |
| 20.000 | 0,39256 € | 7.851,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

