
T521D157M020ATE065 | |
|---|---|
DigiKey Part Number | 399-19580-2-ND - Tape & Reel (TR) 399-19580-1-ND - Cut Tape (CT) 399-19580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M020ATE065 |
Description | CAP TANT POLY 150UF 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M020ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,04500 € | 30,45 € |
| 50 | 2,57200 € | 128,60 € |
| 100 | 2,42590 € | 242,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,17852 € | 1.089,26 € |
| 1.500 | 2,06354 € | 3.095,31 € |
| 2.500 | 2,02099 € | 5.052,47 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |






