T520Y477M006AHE0107706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,84028 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,26954 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,52500 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,52500 €

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,18000 €
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y477M006AHE0107706

DigiKey Part Number
399-T520Y477M006AHE0107706-ND
Manufacturer
Manufacturer Product Number
T520Y477M006AHE0107706
Description
470.UF 6.0V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
802,09938 €167,95 €
Unit Price without VAT:2,09938 €
Unit Price with VAT:2,45627 €