Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V337M2R5ATE0257280 | |
|---|---|
DigiKey Part Number | 399-T520V337M2R5ATE0257280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5ATE0257280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5ATE0257280 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M003AHE025 | KEMET | 0 | 399-T520V337M003AHE025TR-ND | 1,80306 € | Parametric Equivalent |
| T520V337M003ATE025 | KEMET | 1.000 | 399-4096-1-ND | 2,33000 € | Parametric Equivalent |
| T520V337M003ATE0257706 | KEMET | 0 | 399-T520V337M003ATE0257706-ND | 1,13357 € | Parametric Equivalent |
| T520V337M004AHE0257706 | KEMET | 0 | 399-T520V337M004AHE0257706-ND | 1,45600 € | Parametric Equivalent |
| T520V337M004ATE025 | KEMET | 750 | 399-4099-1-ND | 2,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63388 € | 1.901,64 € |
| Unit Price without VAT: | 0,63388 € |
|---|---|
| Unit Price with VAT: | 0,74164 € |






