330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 15mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V337M003ATE015

DigiKey Part Number
399-4095-2-ND - Tape & Reel (TR)
399-4095-1-ND - Cut Tape (CT)
399-4095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V337M003ATE015
Description
CAP TANT POLY 330UF 3V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M003ATE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,71200 €17,12 €
501,40820 €70,41 €
1001,31430 €131,43 €
5001,15558 €577,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10644 €1.106,44 €
3.0001,04569 €3.137,07 €
5.0001,02322 €5.116,10 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,90160 €