
C1210T106K3RAL38847136 | |
|---|---|
DigiKey Part Number | 399-C1210T106K3RAL38847136TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T106K3RAL38847136 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28099 € | 1.280,99 € |
| Unit Price without VAT: | 1,28099 € |
|---|---|
| Unit Price with VAT: | 1,49876 € |

