


T520V107M010ATE025 | |
|---|---|
DigiKey Part Number | 399-4069-2-ND - Tape & Reel (TR) 399-4069-1-ND - Cut Tape (CT) 399-4069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M010ATE025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D107M010ATE055 | KEMET | 10.323 | 399-4029-1-ND | 1,41000 € | Similar |
| T520V107M010ATE045 | KEMET | 5.012 | 399-4070-1-ND | 1,61000 € | Similar |
| T520V107M010ATE050 | KEMET | 17.379 | 399-4071-1-ND | 1,61000 € | Similar |
| T55D107M010C0025 | Vishay Sprague | 380 | 718-2107-1-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,94540 € | 47,27 € |
| 100 | 0,87610 € | 87,61 € |
| 500 | 0,75870 € | 379,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72237 € | 722,37 € |
| 3.000 | 0,67748 € | 2.032,44 € |
| 5.000 | 0,66087 € | 3.304,35 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |









