33 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520U336M010ATE070

DigiKey Part Number
399-12336-2-ND - Tape & Reel (TR)
399-12336-1-ND - Cut Tape (CT)
399-12336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520U336M010ATE070
Description
CAP TANT POLY 33UF 10V 2312
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520U336M010ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,47400 €14,74 €
501,20400 €60,20 €
1001,12040 €112,04 €
5000,97924 €489,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,93552 €935,52 €
3.0000,88150 €2.644,50 €
5.0000,86151 €4.307,55 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,51550 €