


T520D687M003ATE015 | |
|---|---|
DigiKey Part Number | 399-4063-2-ND - Tape & Reel (TR) 399-4063-1-ND - Cut Tape (CT) 399-4063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D687M003ATE015 |
Description | CAP TANT POLY 680UF 3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M003ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,17000 € | 21,70 € |
| 50 | 1,80580 € | 90,29 € |
| 100 | 1,69300 € | 169,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50216 € | 751,08 € |
| 1.500 | 1,41345 € | 2.120,18 € |
| 2.500 | 1,38063 € | 3.451,58 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |

