Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D227M010ATE0188000 | |
|---|---|
DigiKey Part Number | 399-T520D227M010ATE0188000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D227M010ATE0188000 |
Description | 220.UF 10.0V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89746 € | 448,73 € |
| Unit Price without VAT: | 0,89746 € |
|---|---|
| Unit Price with VAT: | 1,05003 € |






