


T520B227M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-5304-2-ND - Tape & Reel (TR) 399-5304-1-ND - Cut Tape (CT) 399-5304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M2R5ATE015 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M2R5ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,74580 € | 37,29 € |
| 100 | 0,68760 € | 68,76 € |
| 500 | 0,58928 € | 294,64 € |
| 1.000 | 0,55887 € | 558,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53384 € | 1.067,68 € |
| 6.000 | 0,50288 € | 3.017,28 € |
| 10.000 | 0,49143 € | 4.914,30 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

