


T520B157M004ATE030 | |
|---|---|
DigiKey Part Number | 399-4728-2-ND - Tape & Reel (TR) 399-4728-1-ND - Cut Tape (CT) 399-4728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M004ATE030 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M004ATE030 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M004ATE015 | KEMET | 1.701 | 399-5305-1-ND | 1,66000 € | Similar |
| T520B157M004ATE040 | KEMET | 9.075 | 399-4014-1-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88500 € | 8,85 € |
| 50 | 0,70500 € | 35,25 € |
| 100 | 0,64940 € | 64,94 € |
| 500 | 0,55552 € | 277,76 € |
| 1.000 | 0,52649 € | 526,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50257 € | 1.005,14 € |
| 6.000 | 0,47301 € | 2.838,06 € |
| 10.000 | 0,46207 € | 4.620,70 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

