
T510X476K035ATE055 | |
|---|---|
DigiKey Part Number | 399-10323-2-ND - Tape & Reel (TR) 399-10323-1-ND - Cut Tape (CT) 399-10323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X476K035ATE055 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X476K035ATE055 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,71200 € | 77,12 € |
| 50 | 6,77300 € | 338,65 € |
| 100 | 6,48240 € | 648,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,99030 € | 2.995,15 € |
| 1.000 | 5,83781 € | 5.837,81 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,77020 € |

