
T510E108M004ATE018 | |
|---|---|
DigiKey Part Number | 399-3992-2-ND - Tape & Reel (TR) 399-3992-1-ND - Cut Tape (CT) 399-3992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510E108M004ATE018 |
Description | CAP TANT 1000UF 20% 4V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7360 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510E108M004ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,11300 € | 61,13 € |
| 50 | 5,31900 € | 265,95 € |
| 100 | 5,07320 € | 507,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,65718 € | 2.328,59 € |
| 1.000 | 4,52822 € | 4.528,22 € |
| 1.500 | 4,46359 € | 6.695,39 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,47700 € |

