100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T500X107K016BG6110

DigiKey Part Number
399-T500X107K016BG6110TR-ND - Tape & Reel (TR)
399-T500X107K016BG6110CT-ND - Cut Tape (CT)
399-T500X107K016BG6110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T500X107K016BG6110
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T500X107K016BG6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 200°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,50000 €11,50 €
108,88800 €88,88 €
507,84520 €392,26 €
1007,52200 €752,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,97490 €3.487,45 €
1.0006,80534 €6.805,34 €
Manufacturers Standard Package
Unit Price without VAT:11,50000 €
Unit Price with VAT:13,45500 €