33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499X336K035ATE600

DigiKey Part Number
399-5082-2-ND - Tape & Reel (TR)
399-5082-1-ND - Cut Tape (CT)
399-5082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499X336K035ATE600
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T499X336K035ATE600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,29000 €32,90 €
502,79020 €139,51 €
1002,63570 €263,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,37394 €1.186,97 €
1.0002,29285 €2.292,85 €
1.5002,25223 €3.378,34 €
2.5002,20720 €5.518,00 €
3.5002,18086 €7.633,01 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,31180 €