
T499D226K025ATE800 | |
|---|---|
DigiKey Part Number | 399-5065-2-ND - Tape & Reel (TR) 399-5065-1-ND - Cut Tape (CT) 399-5065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D226K025ATE800 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D226K025ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12300 € | 11,23 € |
| 50 | 0,90560 € | 45,28 € |
| 100 | 0,83830 € | 83,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72466 € | 362,33 € |
| 1.000 | 0,68947 € | 689,47 € |
| 1.500 | 0,67185 € | 1.007,77 € |
| 2.500 | 0,65232 € | 1.630,80 € |
| 3.500 | 0,64089 € | 2.243,11 € |
| 5.000 | 0,62991 € | 3.149,55 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

