
T499D226K020ATE800 | |
|---|---|
DigiKey Part Number | 399-5052-2-ND - Tape & Reel (TR) 399-5052-1-ND - Cut Tape (CT) 399-5052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D226K020ATE800 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D226K020ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,77500 € | 17,75 € |
| 50 | 1,46300 € | 73,15 € |
| 100 | 1,36670 € | 136,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20380 € | 601,90 € |
| 1.000 | 1,15336 € | 1.153,36 € |
| 1.500 | 1,12810 € | 1.692,15 € |
| 2.500 | 1,10008 € | 2.750,20 € |
| 3.500 | 1,08370 € | 3.792,95 € |
| 5.000 | 1,06794 € | 5.339,70 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |

