
T510X227K016AHE025 | |
|---|---|
DigiKey Part Number | 399-T510X227K016AHE025TR-ND - Tape & Reel (TR) 399-T510X227K016AHE025CT-ND - Cut Tape (CT) 399-T510X227K016AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X227K016AHE025 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X227K016AHE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,09000 € | 60,90 € |
| 50 | 5,29880 € | 264,94 € |
| 100 | 5,05360 € | 505,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,63866 € | 2.319,33 € |
| 1.000 | 4,51006 € | 4.510,06 € |
| 1.500 | 4,44563 € | 6.668,45 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,44190 € |

