10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D106K035ATE1K0

DigiKey Part Number
399-5080-2-ND - Tape & Reel (TR)
399-5080-1-ND - Cut Tape (CT)
399-5080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D106K035ATE1K0
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499D106K035ATE1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,15700 €11,57 €
500,93420 €46,71 €
1000,86540 €86,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74906 €374,53 €
1.0000,71308 €713,08 €
1.5000,69506 €1.042,59 €
2.5000,67509 €1.687,72 €
3.5000,66340 €2.321,90 €
5.0000,65217 €3.260,85 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,01240 €