
T499C476K006ATE1K8 | |
|---|---|
DigiKey Part Number | 399-5000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499C476K006ATE1K8 |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C476K006ATE1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52852 € | 264,26 € |
| 1.000 | 0,50047 € | 500,47 € |
| 1.500 | 0,48642 € | 729,63 € |
| 2.500 | 0,47085 € | 1.177,12 € |
| 3.500 | 0,46175 € | 1.616,12 € |
| 5.000 | 0,45299 € | 2.264,95 € |
| Unit Price without VAT: | 0,52852 € |
|---|---|
| Unit Price with VAT: | 0,61837 € |

