
T499B474K035ATE8K0 | |
|---|---|
DigiKey Part Number | 399-5070-2-ND - Tape & Reel (TR) 399-5070-1-ND - Cut Tape (CT) 399-5070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B474K035ATE8K0 |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B474K035ATE8K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,32920 € | 32,92 € |
| 500 | 0,27316 € | 136,58 € |
| 1.000 | 0,25583 € | 255,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24157 € | 483,14 € |
| 4.000 | 0,22983 € | 919,32 € |
| 6.000 | 0,22395 € | 1.343,70 € |
| 10.000 | 0,21744 € | 2.174,40 € |
| 14.000 | 0,21363 € | 2.990,82 € |
| 20.000 | 0,20996 € | 4.199,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

