
T499B225K025ATE4K5 | |
|---|---|
DigiKey Part Number | 399-5057-2-ND - Tape & Reel (TR) 399-5057-1-ND - Cut Tape (CT) 399-5057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B225K025ATE4K5 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B225K025ATE4K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T498B225K025ATE3K0 | KEMET | 2.062 | 399-4763-1-ND | 0,67000 € | Upgrade |
| THJB225K025RJN | KYOCERA AVX | 2.512 | 478-THJB225K025RJNCT-ND | 0,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,35510 € | 35,51 € |
| 500 | 0,29586 € | 147,93 € |
| 1.000 | 0,27753 € | 277,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26246 € | 524,92 € |
| 4.000 | 0,25005 € | 1.000,20 € |
| 6.000 | 0,24383 € | 1.462,98 € |
| 10.000 | 0,23694 € | 2.369,40 € |
| 14.000 | 0,23292 € | 3.260,88 € |
| 20.000 | 0,22904 € | 4.580,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

