
T498D226K035ATE700 | |
|---|---|
DigiKey Part Number | 399-18466-2-ND - Tape & Reel (TR) 399-18466-1-ND - Cut Tape (CT) 399-18466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D226K035ATE700 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498D226K035ATE700 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,57000 € | 15,70 € |
| 50 | 1,28700 € | 64,35 € |
| 100 | 1,19980 € | 119,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05218 € | 526,09 € |
| 1.000 | 1,00648 € | 1.006,48 € |
| 1.500 | 0,98359 € | 1.475,38 € |
| 2.500 | 0,95822 € | 2.395,55 € |
| 3.500 | 0,94337 € | 3.301,80 € |
| 5.000 | 0,92910 € | 4.645,50 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,66760 € |

