
T498D106K035ATE700 | |
|---|---|
DigiKey Part Number | 399-4768-2-ND - Tape & Reel (TR) 399-4768-1-ND - Cut Tape (CT) 399-4768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D106K035ATE700 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498D106K035ATE700 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,74120 € | 37,06 € |
| 100 | 0,68370 € | 68,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58628 € | 293,14 € |
| 1.000 | 0,55616 € | 556,16 € |
| 1.500 | 0,54107 € | 811,61 € |
| 2.500 | 0,52436 € | 1.310,90 € |
| 3.500 | 0,51458 € | 1.801,03 € |
| 5.000 | 0,50518 € | 2.525,90 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

