
T498A685K016ATE2K6 | |
|---|---|
DigiKey Part Number | 399-4760-2-ND - Tape & Reel (TR) 399-4760-1-ND - Cut Tape (CT) 399-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498A685K016ATE2K6 |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498A685K016ATE2K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.6Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25380 € | 25,38 € |
| 500 | 0,20796 € | 103,98 € |
| 1.000 | 0,19381 € | 193,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18216 € | 364,32 € |
| 4.000 | 0,17258 € | 690,32 € |
| 6.000 | 0,16777 € | 1.006,62 € |
| 10.000 | 0,16245 € | 1.624,50 € |
| 14.000 | 0,15934 € | 2.230,76 € |
| 20.000 | 0,15635 € | 3.127,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

