
T496X475M050ATE1K5 | |
|---|---|
DigiKey Part Number | 399-3982-2-ND - Tape & Reel (TR) 399-3982-1-ND - Cut Tape (CT) 399-3982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X475M050ATE1K5 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496X475M050ATE1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,06000 € | 30,60 € |
| 50 | 2,58720 € | 129,36 € |
| 100 | 2,44070 € | 244,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19302 € | 1.096,51 € |
| 1.000 | 2,11628 € | 2.116,28 € |
| 1.500 | 2,07785 € | 3.116,78 € |
| 2.500 | 2,03522 € | 5.088,05 € |
| 3.500 | 2,01029 € | 7.036,01 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 4,97250 € |

