
T496X226M025ATE900 | |
|---|---|
DigiKey Part Number | 399-3974-2-ND - Tape & Reel (TR) 399-3974-1-ND - Cut Tape (CT) 399-3974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X226M025ATE900 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X226M025ATE900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,71100 € | 27,11 € |
| 50 | 2,27960 € | 113,98 € |
| 100 | 2,14610 € | 214,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92020 € | 960,10 € |
| 1.000 | 1,85026 € | 1.850,26 € |
| 1.500 | 1,81519 € | 2.722,79 € |
| 2.500 | 1,77634 € | 4.440,85 € |
| 3.500 | 1,75361 € | 6.137,63 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,44600 € |

