22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496D226M025ATE800

DigiKey Part Number
399-10280-2-ND - Tape & Reel (TR)
399-10280-1-ND - Cut Tape (CT)
399-10280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496D226M025ATE800
Description
CAP TANT 22UF 20% 25V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496D226M025ATE800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,20500 €22,05 €
501,83620 €91,81 €
1001,72220 €172,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,52950 €764,75 €
1.0001,46982 €1.469,82 €
1.5001,43991 €2.159,87 €
2.5001,40677 €3.516,93 €
3.5001,38739 €4.855,86 €
5.0001,36874 €6.843,70 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,66210 €