
T496B475K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3920-2-ND - Tape & Reel (TR) 399-3920-1-ND - Cut Tape (CT) 399-3920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B475K016ATE3K5 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B475K016ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,09800 € | 10,98 € |
| 50 | 0,88400 € | 44,20 € |
| 100 | 0,81800 € | 81,80 € |
| 500 | 0,70632 € | 353,16 € |
| 1.000 | 0,67178 € | 671,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64334 € | 1.286,68 € |
| 4.000 | 0,61992 € | 2.479,68 € |
| 6.000 | 0,60819 € | 3.649,14 € |
| 10.000 | 0,59518 € | 5.951,80 € |
| 14.000 | 0,58757 € | 8.225,98 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

