
T496B225M020ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3918-2-ND - Tape & Reel (TR) 399-3918-1-ND - Cut Tape (CT) 399-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B225M020ATE3K5 |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B225M020ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87800 € | 8,78 € |
| 50 | 0,69900 € | 34,95 € |
| 100 | 0,64370 € | 64,37 € |
| 500 | 0,55038 € | 275,19 € |
| 1.000 | 0,52151 € | 521,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49774 € | 995,48 € |
| 4.000 | 0,47816 € | 1.912,64 € |
| 6.000 | 0,46835 € | 2.810,10 € |
| 10.000 | 0,45748 € | 4.574,80 € |
| 14.000 | 0,45112 € | 6.315,68 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

