2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496B225K016ATE3K5

DigiKey Part Number
399-3915-2-ND - Tape & Reel (TR)
399-3915-1-ND - Cut Tape (CT)
399-3915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496B225K016ATE3K5
Description
CAP TANT 2.2UF 10% 16V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496B225K016ATE3K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,94100 €9,41 €
500,75220 €37,61 €
1000,69370 €69,37 €
5000,59500 €297,50 €
1.0000,56446 €564,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53931 €1.078,62 €
4.0000,51861 €2.074,44 €
6.0000,50823 €3.049,38 €
10.0000,49673 €4.967,30 €
14.0000,49000 €6.860,00 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,66140 €