
T495X686K025ATE200 | |
|---|---|
DigiKey Part Number | 399-3908-2-ND - Tape & Reel (TR) 399-3908-1-ND - Cut Tape (CT) 399-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686K025ATE200 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K025ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49300 € | 14,93 € |
| 50 | 1,22080 € | 61,04 € |
| 100 | 1,13670 € | 113,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99430 € | 497,15 € |
| 1.000 | 0,95024 € | 950,24 € |
| 1.500 | 0,92816 € | 1.392,24 € |
| 2.500 | 0,90369 € | 2.259,22 € |
| 3.500 | 0,88939 € | 3.112,87 € |
| 5.000 | 0,87562 € | 4.378,10 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,55060 € |

