47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 185mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476M035ATE185

DigiKey Part Number
399-10311-2-ND - Tape & Reel (TR)
399-10311-1-ND - Cut Tape (CT)
399-10311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476M035ATE185
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 185mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476M035ATE185 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
185mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,88300 €18,83 €
501,55740 €77,87 €
1001,45690 €145,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,28678 €643,39 €
1.0001,23411 €1.234,11 €
1.5001,20773 €1.811,60 €
2.5001,17848 €2.946,20 €
3.5001,16138 €4.064,83 €
5.0001,14492 €5.724,60 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,15900 €