47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 230mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K035ATE230

DigiKey Part Number
399-10510-2-ND - Tape & Reel (TR)
399-10510-1-ND - Cut Tape (CT)
399-10510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K035ATE230
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 230mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K035ATE230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
230mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.894
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07536 €537,68 €
1.0001,02879 €1.028,79 €
1.5001,00545 €1.508,17 €
2.5000,97958 €2.448,95 €
3.5000,96445 €3.375,58 €
5.0000,94991 €4.749,55 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,60200 €16,02 €
501,31480 €65,74 €
1001,22580 €122,58 €
Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,54100 €15,41 €
501,26420 €63,21 €
1001,17870 €117,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,62080 €